Cartridge, Non-Standard Fuses

Results: 399
Manufacturer
Altech CorporationBel Fuse Inc.Conta-Clip, Inc.Eaton - Bussmann Electrical DivisionEaton - Electronics DivisionLittelfuse Inc.OptiFusePhoenix ContactSCHURTER Inc.WAGO CorporationWeidmüller
Series
-0683G172876487507606688835ABCAGUAPGD0
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Mounting Type
-Requires HolderSurface MountThrough Hole
Fuse Type
-AutomotiveBoard Mount (Cartridge Style Excluded)CartridgeCartridge, CeramicCartridge, Glass
Current Rating (Amps)
63 mA63 mOhms125 mA250 mA315 mA350 mA375 mA500 mA750 mA1 A1.25 A1.5 A
Voltage Rating - AC
32 V63 V65 V125 V240 V250 V350 V380 V400 V420 V440 V480 V
Voltage Rating - DC
32 V63 V65 V70 V125 V170 V250 V300 V400 V420 V600 V650 V1.5 kV
Response Time
-Fast BlowMedium BlowSlow Blow
Breaking Capacity @ Rated Voltage
6A35A50A63A100A AC, 2kA DC150A200A AC, 10kA DC200A AC, 300A DC250A300A400A AC, 10kA DC750A AC, 10kA DC
Melting I²t
0.1115.00.0460.721.729.04.153.00.00240.090.250.79
Approval Agency
-AEC-Q200, CE, cURusCCC, cURus, KC, PSE, TUVCECE, CSA, cULus, ULCE, CSA, cURus, UKCA, ULCE, CSA, ULCE, cURusCE, URCQC, cURus, KC, PSE, TUVCSA, ULCSA, UR
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-50°C ~ 100°C-40°C ~ 55°C-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 90°C-
Color
-BeigeBlueGreenLight GrayWhiteYellow
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)0.118" Dia x 0.197" L (3.00mm x 5.00mm)0.122" Dia x 0.400" L (3.10mm x 10.16mm)0.142" Dia x 0.394" L (3.60mm x 10.00mm)0.183" Dia x 0.476" L (4.65mm x 12.10mm)0.185" Dia x 0.630" L (4.70mm x 16.00mm)0.197" Dia x 0.984" L (5.00mm x 25.00mm)0.205" Dia x 0.787" L (5.20mm x 20.00mm)0.248" Dia x 0.748" L (6.30mm x 19.00mm)0.248" Dia x 0.992" L (6.30mm x 25.20mm)0.248" Dia x 1.063" L (6.30mm x 27.00mm)0.248" Dia x 1.437" L (6.30mm x 36.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
399Results
Applied FiltersRemove All

Showing
of 399
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
8020 Series (6.3x32)
8020.5014
FUSE CERAMIC 2A 500VAC
SCHURTER Inc.
1,949
In Stock
1 : $1.29000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
2 A
500 V
-
Slow Blow
Cartridge, Non-Standard
1.5kA
10.5
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
8020.5079
FUSE CERAMIC 12.5A 500VAC 400VDC
SCHURTER Inc.
1,066
In Stock
1 : $1.33000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
12.5 A
500 V
400 V
Fast Blow
Cartridge, Non-Standard
1.5kA
480.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
04870
0487010.MXP
FUSE CERAMIC 10A 420VAC 420VDC
Littelfuse Inc.
1,614
In Stock
1 : $7.64000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
420 V
420 V
Fast Blow
Cartridge, Non-Standard
200A AC, 300A DC
130.0
TUV, UR
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
04870
0487016.MXP
FUSE CERAMIC 16A 420VAC 420VDC
Littelfuse Inc.
747
In Stock
1 : $7.64000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
16 A
420 V
420 V
Fast Blow
Cartridge, Non-Standard
200A AC, 300A DC
260.0
TUV, UR
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
8020.50xx
8020.5078
FUSE CERAMIC 10A 500VAC 400VDC
SCHURTER Inc.
4,312
In Stock
1 : $1.12000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
500 V
400 V
Fast Blow
Cartridge, Non-Standard
1.5kA
220.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5021
FUSE CERAMIC 10A 500VAC
SCHURTER Inc.
2,130
In Stock
1 : $1.29000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
10 A
500 V
-
Slow Blow
Cartridge, Non-Standard
1.5kA
700.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5016
FUSE CERAMIC 3.15A 500VAC
SCHURTER Inc.
1,704
In Stock
1 : $1.29000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
3.15 A
500 V
-
Slow Blow
Cartridge, Non-Standard
1.5kA
39.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5019
FUSE CERAMIC 6.3A 500VAC
SCHURTER Inc.
1,046
In Stock
1 : $1.29000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
6.3 A
500 V
-
Slow Blow
Cartridge, Non-Standard
1.5kA
225.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5023.G
FUSE CERAMIC 16A 400VAC 400VDC
SCHURTER Inc.
2,044
In Stock
1 : $1.44000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
16 A
400 V
400 V
Slow Blow
Cartridge, Non-Standard
1.5kA AC, 1kA DC
1400.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5022
FUSE CERAMIC 12.5A 400VAC 400VDC
SCHURTER Inc.
3,639
In Stock
1 : $1.47000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
12.5 A
400 V
400 V
Slow Blow
Cartridge, Non-Standard
1.5kA AC, 1kA DC
710.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5023
FUSE CERAMIC 16A 400VAC 400VDC
SCHURTER Inc.
1,982
In Stock
1 : $1.47000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
16 A
400 V
400 V
Slow Blow
Cartridge, Non-Standard
1.5kA AC, 1kA DC
1400.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
8020.5081
FUSE CERAMIC 20A 440VAC 63VDC
SCHURTER Inc.
915
In Stock
1 : $1.51000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
20 A
440 V
63 V
Fast Blow
Cartridge, Non-Standard
1.5kA AC, 20kA DC
1350.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020.50xx
8020.5082
FUSE CERAMIC 25A 440VAC 63VDC
SCHURTER Inc.
334
In Stock
1 : $1.51000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
25 A
440 V
63 V
Fast Blow
Cartridge, Non-Standard
1.5kA AC, 20kA DC
2150.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5024
FUSE CERAMIC 20A 400VAC 63VDC
SCHURTER Inc.
1,350
In Stock
1 : $1.72000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
20 A
400 V
63 V
Slow Blow
Cartridge, Non-Standard
1.5kA AC, 20kA DC
4000.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5026.G
FUSE CERAMIC 32A 400VAC 63VDC
SCHURTER Inc.
162
In Stock
1 : $1.91000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
32 A
400 V
63 V
Slow Blow
Cartridge, Non-Standard
1.5kA AC, 20kA DC
8750.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5026
FUSE CERAMIC 32A 400VAC 63VDC
SCHURTER Inc.
1,189
In Stock
1 : $1.95000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
32 A
400 V
63 V
Slow Blow
Cartridge, Non-Standard
1.5kA AC, 20kA DC
8750.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
7010.9810.63
7010.9830.63
FUSE CERAMIC 2A 125VAC/VDC
SCHURTER Inc.
1,214
In Stock
1 : $2.81000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
2 A
125 V
125 V
Fast Blow
Cartridge, Non-Standard
300A
0.72
cURus
-55°C ~ 125°C
-
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
7010.9810.63
7010.9840.63
FUSE CERAMIC 2.5A 125VAC/VDC
SCHURTER Inc.
329
In Stock
1 : $2.81000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
2.5 A
125 V
125 V
Fast Blow
Cartridge, Non-Standard
300A
0.91
cURus
-55°C ~ 125°C
-
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
0688030
0688030.MXP
FUSE CERAMIC 30A 70VDC
Littelfuse Inc.
644
In Stock
1 : $10.89000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
30 A
-
70 V
Slow Blow
Cartridge, Non-Standard
2.5kA
4200.0
cURus, TUV
-55°C ~ 125°C
-
0.248" Dia x 0.992" L (6.30mm x 25.20mm)
606 Series
0606050.UXTHP
FUSE CARTRIDGE 50A 500VAC
Littelfuse Inc.
524
In Stock
1 : $16.87000
Tray
Tray
Active
Through Hole
Cartridge
50 A
500 V
-
-
Cartridge, Non-Standard
2kA
4800.0
cURus
-55°C ~ 125°C
-
0.482" Dia x 1.315" L (12.25mm x 33.40mm)
SC-1/2 thru 15
SC-15
FUSE CERAMIC 15A 600VAC 170VDC
Eaton - Bussmann Electrical Division
111
In Stock
1 : $41.19000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
15 A
600 V
170 V
Slow Blow
Cartridge, Non-Standard
100kA AC, 10kA DC
-
CE, CSA, UL
-
-
0.410" Dia x 1.310" L (10.41mm x 33.27mm)
SC-35 thru 60
SC-40
FUSE CERAMIC 40A 480VAC 300VDC
Eaton - Bussmann Electrical Division
27
In Stock
1 : $82.81000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
40 A
480 V
300 V
Slow Blow
Cartridge, Non-Standard
100kA AC, 10kA DC
-
CE, CSA, UL
-
-
0.410" Dia x 2.250" L (10.41mm x 57.15mm)
8020 Series (6.3x32)
8020.5013
FUSE CERAMIC 1.6A 500VAC
SCHURTER Inc.
1,405
In Stock
1 : $1.29000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
1.6 A
500 V
-
Slow Blow
Cartridge, Non-Standard
1.5kA
5.4
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5025.G
FUSE CERAMIC 25A 400VAC 63VDC
SCHURTER Inc.
2,994
In Stock
1 : $1.67000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
25 A
400 V
63 V
Slow Blow
Cartridge, Non-Standard
1.5kA AC, 20kA DC
5440.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
8020 Series (6.3x32)
8020.5024.G
FUSE CERAMIC 20A 400VAC 63VDC
SCHURTER Inc.
846
In Stock
1 : $1.67000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
20 A
400 V
63 V
Slow Blow
Cartridge, Non-Standard
1.5kA AC, 20kA DC
4000.0
cURus
-40°C ~ 85°C
-
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Showing
of 399

Cartridge, Non-Standard Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.