
SQT-125-01-F-D-RA | |
|---|---|
cms-digikey-product-number | SAM12888-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SQT-125-01-F-D-RA |
cms-description | CONN RCPT 50P 0.079 GOLD PCB R/A |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 50 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
cms-eda-cad-models | SQT-125-01-F-D-RA Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 5.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $8.83000 | $8.83 |
| 10 | $8.58000 | $85.80 |
| 25 | $8.10760 | $202.69 |
| 50 | $7.14780 | $357.39 |
| 100 | $6.33550 | $633.55 |
| 500 | $6.09624 | $3,048.12 |
| Unit Price without GST: | $8.83000 |
|---|---|
| Unit Price with GST: | $9.71300 |

