180 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector High Density Array, Male Surface Mount Gold
SEAM-30-02.0-S-06-1-A-K-TR
SEAM-30-02.0-S-06-1-A-K-TR
SEARAY

SEAM-30-02.0-S-06-1-A-K-TR

DigiKey Part Number
SAM14415TR-ND - Tape & Reel (TR)
SAM14415CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-02.0-S-06-1-A-K-TR
Description
CONN HD ARRAY PLUG 180P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-02.0-S-06-1-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
6
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Number of Positions
180
Height Above Board
0.181" (4.60mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEAM-30-02.0-L-06-2-A-K-TRSamtec Inc.237SAM14411CT-ND$26.62000Similar
SEAM-30-02.0-S-06-2-A-K-TRSamtec Inc.685SAM14416CT-ND$30.61000Similar
In-Stock: 109
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$30.59000$30.59
10$26.00300$260.03
25$24.37480$609.37
50$23.21160$1,160.58
100$23.04530$2,304.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
225$18.82791$4,236.28
Manufacturers Standard Package
Unit Price without GST:$30.59000
Unit Price with GST:$33.64900