




SEAM-30-02.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14411TR-ND - Tape & Reel (TR) SAM14411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-L-06-2-A-K-TR Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 180 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.62000 | $26.62 |
| 10 | $22.62200 | $226.22 |
| 25 | $21.20520 | $530.13 |
| 50 | $20.19300 | $1,009.65 |
| 100 | $19.78850 | $1,978.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $16.70769 | $3,759.23 |
| 450 | $16.16707 | $7,275.18 |
| Unit Price without GST: | $26.62000 |
|---|---|
| Unit Price with GST: | $29.28200 |

