LTH-010-01-H-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 2,076
Unit Price: $6.56000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.20468
Datasheet
Image for LTH-010-01-H-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTH-010-01-H-D-A-K-TR

DigiKey Part Number
612-LTH-010-01-H-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTH-010-01-H-D-A-K-TR
Description
0.50 MM LOW PROFILE BLADE & BEAM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LTH-010-01-H-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
2.31mm
Height Above Board
0.066" (1.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,900
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,225$3.20468$3,925.73
Manufacturers Standard Package
Unit Price without GST:$3.20468
Unit Price with GST:$3.52515