Similar
Similar

ERM8-013-5.0-S-DV-DS-EGP-TR | |
|---|---|
DigiKey Part Number | ERM8-013-5.0-S-DV-DS-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-013-5.0-S-DV-DS-EGP-TR |
Description | CONN DIFF ARRAY PLG 26P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | ERM8-013-5.0-S-DV-DS-EGP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $6.70027 | $1,507.56 |
| Unit Price without GST: | $6.70027 |
|---|---|
| Unit Price with GST: | $7.37030 |
















