ERM8-013-05.0-S-DV-DSP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.70044
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.70027
Image for ERM8-013-05.0-S-DV-DSP-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-013-05.0-S-DV-DSP-TR

DigiKey Part Number
ERM8-013-05.0-S-DV-DSP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-013-05.0-S-DV-DSP-TR
Description
CONN DIFF ARRAY PLG 26P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
ERM8-013-05.0-S-DV-DSP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
10mm, 12mm, 15mm
Height Above Board
0.351" (8.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
225$6.70027$1,507.56
Manufacturers Standard Package
Unit Price without GST:$6.70027
Unit Price with GST:$7.37030