Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNM271ZW2D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM271ZW2D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM271ZW2D4 |
Description | SPHWHAHDNM271ZW2D4 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D-Gen.4 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 10823lm (Typ) | |
Current - Test | 1.62A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.5V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
Current - Max | 4.14A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat |



