
SPHWHSHDNM271ZW3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNM271ZW3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNM271ZW3D4 |
Description | LED COB D GEN4 WHT SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 11607lm (Typ) | |
Current - Test | 1.62A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.5V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
Current - Max | 4.14A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.90000 | $27.90 |
| 10 | $22.22100 | $222.21 |
| 25 | $20.80320 | $520.08 |
| Unit Price without GST: | $27.90000 |
|---|---|
| Unit Price with GST: | $30.69000 |

