CL32A475KAULNNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 102,470
Unit Price: $0.56000
Datasheet

Direct


KEMET
In Stock: 3,502
Unit Price: $1.62000
Datasheet

Direct


Murata Electronics
In Stock: 1,330
Unit Price: $1.51000
Datasheet

Similar


KYOCERA AVX
In Stock: 6,853
Unit Price: $0.92000
Datasheet

Similar


Würth Elektronik
In Stock: 941
Unit Price: $0.75000
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A475KAULNNE

DigiKey Part Number
1276-3314-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32A475KAULNNE
Description
CAP CER 4.7UF 25V X5R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A475KAULNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes