



885012109012 | |
|---|---|
DigiKey Part Number | 732-7383-2-ND - Tape & Reel (TR) 732-7383-1-ND - Cut Tape (CT) 732-7383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109012 |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.46200 | $4.62 |
| 50 | $0.34580 | $17.29 |
| 100 | $0.31010 | $31.01 |
| 500 | $0.24978 | $124.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22015 | $220.15 |
| 2,000 | $0.20556 | $411.12 |
| 3,000 | $0.19825 | $594.75 |
| 5,000 | $0.19016 | $950.80 |
| 7,000 | $0.18543 | $1,298.01 |
| 10,000 | $0.18088 | $1,808.80 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.82500 |


