CL10X475KO8NRNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08890

Parametric Equivalent


TDK
In Stock: 29,637
Unit Price: $0.36000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,338
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,897
Unit Price: $0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,261
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6,826
Unit Price: $0.51000
Datasheet
4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10X475KO8NRNC

DigiKey Part Number
1276-CL10X475KO8NRNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10X475KO8NRNC
Description
CAP CER 4.7UF 16V X6S 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10X475KO8NRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08815$1,763.00
Unit Price without GST:$0.08815
Unit Price with GST:$0.09697