4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM105X6S475K16AT

DigiKey Part Number
478-CM105X6S475K16ATTR-ND - Tape & Reel (TR)
478-CM105X6S475K16ATCT-ND - Cut Tape (CT)
478-CM105X6S475K16ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM105X6S475K16AT
Description
0603 X6S 4.7UF10% 16V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,353
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.30300$3.03
50$0.22220$11.11
100$0.19720$19.72
500$0.15530$77.65
1,000$0.14238$142.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12224$488.96
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200