
TS22-45-035-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS22-45-035-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS22-45-035-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS22-45-035-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS22-45-035-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS22-45-035-BK-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 2.25mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.74300 | $7.43 |
| 25 | $0.69240 | $17.31 |
| 100 | $0.61850 | $61.85 |
| 250 | $0.57284 | $143.21 |
| 500 | $0.54078 | $270.39 |
| 1,000 | $0.51115 | $511.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47594 | $1,189.85 |
| 5,000 | $0.45235 | $2,261.75 |
| 7,500 | $0.43975 | $3,298.12 |
| 12,500 | $0.42510 | $5,313.75 |
| 17,500 | $0.41617 | $7,282.97 |
| 25,000 | $0.40730 | $10,182.50 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |




