Edge Mount, Right Angle Tactile Switches

Results: 59
Stocking Options
Environmental Options
Media
Exclude
59Results
Applied FiltersRemove All

Showing
of 59
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
TL4110AF160Q
TL4110AF160Q
SWITCH TACTILE SPST-NO 0.02A 15V
E-Switch
9,096
In Stock
1 : $1.29000
Cut Tape (CT)
6,000 : $0.66257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Edge Mount, Right Angle
-
0.65mm
Side Actuated
Gull Wing
2.80mm x 2.46mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVQ-P4x(B)03M
EVQ-P46B3M
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
1,840
In Stock
1 : $1.42000
Cut Tape (CT)
2,500 : $0.79196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
2.10mm
Side Actuated
SMD (SMT) Tab
6.20mm x 2.55mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
EVPAE Series
EVP-AEBB2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
7,411
In Stock
1 : $1.54000
Cut Tape (CT)
3,500 : $0.83851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
4.80mm x 2.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
TL4100AF240QG
TL4100AF240QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
5,089
In Stock
1 : $1.74000
Cut Tape (CT)
2,000 : $0.96418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Edge Mount, Right Angle
-
2.00mm
Side Actuated
Gull Wing
6.20mm x 2.50mm
Non-Illuminated
-
-
240gf
-
-
-40°C ~ 85°C
EVP-AVAA1A
EVP-AVAA1A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
14,898
In Stock
1 : $0.89000
Cut Tape (CT)
8,000 : $0.46479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Edge Mount, Right Angle
-
0.65mm
Side Actuated
SMD (SMT) Tab
2.80mm x 2.00mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS847MM160LSMTR2 LFS
PTS847MM160LSMTR2 LFS
SWITCH TACTILE SPST-NO 0.02A 12V
C&K
1,320
In Stock
1 : $1.12000
Cut Tape (CT)
2,500 : $0.61690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 12VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
Gull Wing
4.80mm x 2.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
PTS847MM350SMTR2 LFS
PTS847MM350SMTR2 LFS
SWITCH TACTILE SPST-NO 0.02A 12V
C&K
4,299
In Stock
1 : $1.21000
Cut Tape (CT)
2,500 : $0.65861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 12VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
Gull Wing
4.80mm x 2.20mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
PTS847MM350LSMTR2 LFS
PTS847MM350LSMTR2 LFS
SWITCH TACTILE SPST-NO 0.02A 12V
C&K
3,031
In Stock
1 : $1.21000
Cut Tape (CT)
2,500 : $0.65861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 12VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
Gull Wing
4.80mm x 2.20mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
EVP-AT2x1B000
EVP-AT2L1B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
28,863
In Stock
1 : $1.31000
Cut Tape (CT)
10,000 : $0.57008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Edge Mount, Right Angle
-
0.56mm
Side Actuated
SMD (SMT) Tab
4.20mm x 1.73mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVP-ATAL1B000
EVP-ATAL1B000
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
10,491
In Stock
1 : $1.31000
Cut Tape (CT)
10,000 : $0.66550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Edge Mount, Right Angle
-
0.59mm
Side Actuated
SMD (SMT) Tab
4.20mm x 1.73mm
Non-Illuminated
-
-
245gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
SKSNLAE010
SKSNLAE010
SWITCH TACTILE SPST-NO 0.05A 12V
Alps Alpine
4,713
In Stock
1 : $1.34000
Cut Tape (CT)
2,500 : $0.72936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Edge Mount, Right Angle
-
2.10mm
Side Actuated
Gull Wing
6.20mm x 2.55mm
Non-Illuminated
-
-
245gf
-
-
-40°C ~ 85°C
2425578-1
2425578-1
SWITCH TACTILE SPST-NO 0.05A 12V
TE Connectivity ALCOSWITCH Switches
3,351
In Stock
1 : $1.37000
Cut Tape (CT)
4,400 : $0.71969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Standard
Edge Mount, Right Angle
-
2.20mm
Side Actuated
SMD (SMT) Tab
4.50mm x 2.10mm
Non-Illuminated
-
-
160gf
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
EVQ-P4x(B)03M
EVQ-P42B3M
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
11,239
In Stock
1 : $1.47000
Cut Tape (CT)
2,500 : $0.82464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
2.10mm
Side Actuated
SMD (SMT) Tab
6.20mm x 2.55mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
EVQ-P4x(B)03M
EVQ-P44B3M
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
2,947
In Stock
1 : $1.47000
Cut Tape (CT)
2,500 : $0.79196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
2.10mm
Side Actuated
SMD (SMT) Tab
6.20mm x 2.55mm
Non-Illuminated
-
-
240gf
-
-
-40°C ~ 85°C
EVPAE Series
EVP-AEJB2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
7,171
In Stock
1 : $1.49000
Cut Tape (CT)
3,500 : $0.81300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
4.80mm x 2.20mm
Non-Illuminated
-
-
350gf
-
-
-40°C ~ 85°C
EVQ-P4x(B)03M
EVQ-P40B3M
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
13,734
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.70105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
2.10mm
Side Actuated
SMD (SMT) Tab
6.20mm x 2.55mm
Non-Illuminated
-
-
100gf
-
-
-40°C ~ 85°C
SKSNLHE010
SKSNLHE010
SWITCH TACTILE SPST-NO 0.05A 16V
Alps Alpine
1,081
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.82621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 16VDC
Rectangular Button
Edge Mount, Right Angle
-
2.10mm
Side Actuated
Gull Wing
6.20mm x 2.55mm
Non-Illuminated
-
-
510gf
-
-
-40°C ~ 85°C
EVQ-P4M03K
EVQ-P4MB3K
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
4,915
In Stock
1 : $1.54000
Cut Tape (CT)
2,500 : $0.85896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Edge Mount, Right Angle
-
2.50mm
Side Actuated
SMD (SMT) Tab
6.20mm x 2.55mm
Non-Illuminated
-
-
500gf
-
-
-40°C ~ 85°C
EVPAE Series
EVP-AEGE2A
SWITCH TACTILE SPST-NO 0.02A 15V
Panasonic Electronic Components
4,506
In Stock
1 : $1.57000
Cut Tape (CT)
3,500 : $0.85326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
SMD (SMT) Tab
5.55mm x 2.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
TL4100AF120QG
TL4100AF120QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
8,218
In Stock
1 : $1.74000
Cut Tape (CT)
2,000 : $0.96418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Edge Mount, Right Angle
-
2.00mm
Side Actuated
Gull Wing
6.20mm x 2.50mm
Non-Illuminated
-
-
120gf
-
-
-40°C ~ 85°C
434381035816
434381035816
SWITCH TACTILE SPST-NO 0.02A 15V
Würth Elektronik
650
In Stock
1 : $1.80000
Cut Tape (CT)
2,000 : $1.12958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
2.10mm
Side Actuated
SMD (SMT) Tab
6.20mm x 2.55mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
TL4105AF160QG
TL4105AF160QG
SWITCH TACTILE SPST-NO 0.05A 12V
E-Switch
4,357
In Stock
1 : $2.23000
Cut Tape (CT)
2,500 : $1.21898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
Gull Wing
4.80mm x 2.20mm
Non-Illuminated
-
-
160gf
-
-
-40°C ~ 85°C
LS185H4DE-T
LS185H4DE-T
SWITCH TACTILE SPST-NO 0.02A 12V
Citizen
5,739
In Stock
1 : $1.11000
Cut Tape (CT)
7,000 : $0.62362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 12VDC
Standard
Edge Mount, Right Angle
-
0.65mm
Side Actuated
SMD (SMT) Tab
-
Non-Illuminated
-
-
245gf
-
-
-
2,458
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.57303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
Gull Wing
4.80mm x 2.25mm
Non-Illuminated
-
-
160gf
-
-
-30°C ~ 80°C
2,451
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.57303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Rectangular Button
Edge Mount, Right Angle
-
1.70mm
Side Actuated
Gull Wing
4.80mm x 2.25mm
Non-Illuminated
-
-
260gf
-
-
-30°C ~ 80°C
Showing
of 59

Edge Mount, Right Angle Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.