


AMT303-V | |
|---|---|
DigiKey Part Number | 102-2051-ND |
Manufacturer | |
Manufacturer Product Number | AMT303-V |
Description | ENC INCRE COMUT RHT ANG TERM PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Commutation Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Commutation | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |














