




AMT313S-V | |
|---|---|
DigiKey Part Number | 102-3371-ND |
Manufacturer | |
Manufacturer Product Number | AMT313S-V |
Description | ENCODER INC COMMUTATION R/A CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Commutation Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT313S-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Commutation | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.69000 | $70.69 |
| 5 | $59.46200 | $297.31 |
| 10 | $55.19500 | $551.95 |
| 25 | $50.80200 | $1,270.05 |
| Unit Price without GST: | $70.69000 |
|---|---|
| Unit Price with GST: | $77.75900 |


















