25JEV10M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 15,510
Unit Price: $0.55000
Datasheet

Upgrade


KEMET
In Stock: 1,085
Unit Price: $0.43000
Datasheet

Upgrade


KEMET
In Stock: 31,534
Unit Price: $0.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08118
Datasheet

Upgrade


KEMET
In Stock: 38,962
Unit Price: $0.44000
Datasheet

Upgrade


KEMET
In Stock: 29,696
Unit Price: $0.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.08356
Datasheet

Upgrade


KEMET
In Stock: 73,125
Unit Price: $0.62000
Datasheet

Upgrade


KEMET
In Stock: 2,378
Unit Price: $0.46000
Datasheet

Upgrade


Chemi-Con
In Stock: 4
Unit Price: $0.64000
Datasheet

Upgrade


KEMET
In Stock: 16,784
Unit Price: $0.62000
Datasheet

Upgrade


KEMET
In Stock: 35,533
Unit Price: $0.47000
Datasheet

Upgrade


Nichicon
In Stock: 24,154
Unit Price: $0.61000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25JEV10M4X5.5

DigiKey Part Number
25JEV10M4X5.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25JEV10M4X5.5
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25JEV10M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
37.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes