
EDH106M025A9BAA | |
|---|---|
DigiKey Part Number | 399-EDH106M025A9BAATR-ND - Tape & Reel (TR) 399-EDH106M025A9BAACT-ND - Cut Tape (CT) 399-EDH106M025A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH106M025A9BAA |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH106M025A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 31.25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.19580 | $9.79 |
| 100 | $0.17250 | $17.25 |
| 500 | $0.13184 | $65.92 |
| 1,000 | $0.11902 | $119.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10832 | $216.64 |
| 4,000 | $0.09942 | $397.68 |
| 6,000 | $0.09493 | $569.58 |
| 10,000 | $0.08992 | $899.20 |
| 14,000 | $0.08698 | $1,217.72 |
| 20,000 | $0.08413 | $1,682.60 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

