
VS8V0UA1LAMTR | |
|---|---|
DigiKey Part Number | 846-VS8V0UA1LAMTR-ND - Tape & Reel (TR) 846-VS8V0UA1LAMCT-ND - Cut Tape (CT) 846-VS8V0UA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS8V0UA1LAMTR |
Description | TVS DIODE 8VWM 13.6VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29388 | $881.64 |
| 6,000 | $0.24072 | $1,444.32 |
| 9,000 | $0.23629 | $2,126.61 |
| Unit Price without GST: | $0.29388 |
|---|---|
| Unit Price with GST: | $0.32327 |

