Rohm Semiconductor TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,115 In Stock | 1 : $0.26000 Cut Tape (CT) 15,000 : $0.05049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8.5V | 8.2A (8/20µs) | 70W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
34,397 In Stock | 1 : $0.26000 Cut Tape (CT) 15,000 : $0.04399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 12.5V | 14V | 5A (8/20µs) | 70W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
9,766 In Stock | 1 : $0.41000 Cut Tape (CT) 8,000 : $0.12852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6.62V | - | - | - | No | General Purpose | - | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | ||
4,754 In Stock | 1 : $0.41000 Cut Tape (CT) 18,000 : $0.09746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4.5V (Max) | 5.3V | 12V | 50A (8/20µs) | 600W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | SMD1006 | ||
6,979 In Stock This product has a maximum purchase limit | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.22759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max) | 15.96V | - | - | 100W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
5,540 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.17442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18V | 20V | 29.2V | 6.8A | 200W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | ||
10,624 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.18207 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 6.5V (Max) | 9.5V | 14.2V | 1.7A | 24W | No | General Purpose | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
6,064 In Stock | 1 : $0.70000 Cut Tape (CT) 3,000 : $0.14076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 27V | 32.4V | - | - | - | No | General Purpose | 30pF @ 1MHz | - | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | ||
6,618 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.14841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 13V | 16.2V | - | - | - | No | General Purpose | - | - | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | ||
11,681 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.21879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 6.5V (Max) | 9.5V | 14.2V | 1.7A | 24W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
9,953 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.17136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 9.2V | 21.7A | 200W | No | General Purpose | - | 150°C (TJ) | - | - | Surface Mount | SOD-123F | PMDU | ||
17,386 In Stock | 1 : $0.89000 Cut Tape (CT) 7,000 : $0.21879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 4.8V (Max) | 4.85V | 11V | 100A (8/20µs) | 1100W (1.1kW) | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0805 (2012 Metric) | SMD2012 | ||
13,445 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.24633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 44V | 8A (8/20µs) | 350W | No | CAN | 30pF @ 1MHz (Max) | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,672 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.26928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 44V | 8A (8/20µs) | 350W | No | CAN | 30pF @ 1MHz (Max) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
9,672 In Stock | 1 : $0.23000 Cut Tape (CT) 15,000 : $0.04590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 12V | 5A (8/20µs) | 60W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
4,843 In Stock | 1 : $0.23000 Cut Tape (CT) 15,000 : $0.05261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 10V | 1A (8/20µs) | 10W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
28,554 In Stock | 1 : $0.26000 Cut Tape (CT) 15,000 : $0.05049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 4V | 8V | 3.5A (8/20µs) | 28W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
18,276 In Stock | 1 : $0.26000 Cut Tape (CT) 8,000 : $0.07416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.65V | - | - | - | No | General Purpose | 3pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | ||
14,633 In Stock | 1 : $0.29000 Cut Tape (CT) 15,000 : $0.07000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 6V | 19V | 3.5A (8/20µs) | 66W | No | General Purpose | 0.25pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
7,307 In Stock | 1 : $0.31000 Cut Tape (CT) 15,000 : $0.05967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 18V | 2A (8/20µs) | 36W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | ||
3,290 In Stock | 1 : $0.31000 Cut Tape (CT) 8,000 : $0.07650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.98V | - | - | - | No | General Purpose | 5.5pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | ||
3,025 In Stock | 1 : $0.32000 Cut Tape (CT) 18,000 : $0.09639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V (Max) | 6.7V | 14.7V | 45A (8/20µs) | 660W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | SMD1006 | ||
9,636 In Stock | 1 : $0.35000 Cut Tape (CT) 18,000 : $0.10863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 7V | 17V | 1.8A (8/20µs) | 30.6W | No | General Purpose | - | -55°C ~ 150°C (TA) | - | - | Surface Mount | 2-SMD, No Lead | SMD1006 | ||
8,000 In Stock | 1 : $0.44000 Cut Tape (CT) 8,000 : $0.07191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.65V | - | - | - | No | General Purpose | 3pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | ||
141,350 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.11628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 1 | 25V | 29.7V | - | - | - | No | General Purpose | 30pF @ 1MHz | - | - | - | Surface Mount | SC-90, SOD-323F | UMD2 |