
SMF33VTR | |
|---|---|
DigiKey Part Number | 846-SMF33VTR-ND - Tape & Reel (TR) 846-SMF33VCT-ND - Cut Tape (CT) 846-SMF33VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33VTR |
Description | TVS DIODE 33VWM 53.3VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.50700 | $5.07 |
| 100 | $0.31900 | $31.90 |
| 500 | $0.24662 | $123.31 |
| 1,000 | $0.21266 | $212.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18749 | $562.47 |
| 6,000 | $0.15359 | $921.54 |
| 9,000 | $0.13291 | $1,196.19 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

