New at DigiKey
N-Channel 750 V 46A (Tc) 164W Surface Mount TOLL-8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT4036DLLTRDC

DigiKey Part Number
846-SCT4036DLLTRDCTR-ND - Tape & Reel (TR)
846-SCT4036DLLTRDCCT-ND - Cut Tape (CT)
846-SCT4036DLLTRDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT4036DLLTRDC
Description
750V, 46A, 9-PIN SMD, TRENCH-STR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 46A (Tc) 164W Surface Mount TOLL-8N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
750 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
47mOhm @ 21A, 18V
Vgs(th) (Max) @ Id
4.8V @ 11.1mA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 18 V
Vgs (Max)
+21V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1794 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
164W
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8N
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.52000$21.52
10$16.99400$169.94
25$15.86480$396.62
100$14.62400$1,462.40
250$14.03244$3,508.11
500$13.67588$6,837.94
1,000$13.38239$13,382.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.14093$26,281.86
Manufacturers Standard Package
Unit Price without GST:$21.52000
Unit Price with GST:$23.67200