N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ045N03HZGTR

DigiKey Part Number
846-RSQ045N03HZGTR-ND - Tape & Reel (TR)
846-RSQ045N03HZGCT-ND - Cut Tape (CT)
846-RSQ045N03HZGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSQ045N03HZGTR
Description
MOSFET N-CH 30V 4.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
520 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.07200$10.72
100$0.70430$70.43
500$0.54616$273.08
1,000$0.49522$495.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43050$1,291.50
6,000$0.39792$2,387.52
9,000$0.38133$3,431.97
15,000$0.36366$5,454.90
Manufacturers Standard Package
Unit Price without GST:$1.71000
Unit Price with GST:$1.88100