4.5A (Ta) Single FETs, MOSFETs

Results: 117
Stocking Options
Environmental Options
Media
Exclude
117Results
Applied FiltersRemove All

Showing
of 117
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
17,598
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.29598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
4.5A (Ta)
4.5V, 10V
110mOhm @ 4.5A, 10V
3V @ 250µA
19.4 nC @ 10 V
±20V
1030 pF @ 30 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
AON2406
AON2290
MOSFET N CH 100V 4.5A DFN 2X2B
Alpha & Omega Semiconductor Inc.
114,294
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.33639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
4.5A (Ta)
4.5V, 10V
72mOhm @ 4.5A, 10V
2.8V @ 250µA
12 nC @ 10 V
±20V
415 pF @ 50 V
-
2.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-DFN (2x2)
6-UDFN Exposed Pad
FDS86242
FDS3692
MOSFET N-CH 100V 4.5A 8SOIC
onsemi
3,202
In Stock
1 : $2.24000
Cut Tape (CT)
2,500 : $0.74167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
4.5A (Ta)
6V, 10V
60mOhm @ 4.5A, 10V
4V @ 250µA
15 nC @ 10 V
±20V
746 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TL431BFDT-QR
PMV30XPEAR
MOSFET P-CH 20V 4.5A TO236AB
Nexperia USA Inc.
9,827
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.16985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
2.5V, 4.5V
34mOhm @ 3A, 4.5V
1.25V @ 250µA
17 nC @ 4.5 V
±12V
1465 pF @ 10 V
-
490mW (Ta), 5.435W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
15,894
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.09249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
1.8V, 4.5V
48mOhm @ 4.5A, 4.5V
1.3V @ 250µA
10 nC @ 4.5 V
±12V
980 pF @ 10 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Automotive, AEC-Q101 Series
PMN30UNX
MOSFET N-CH 30V 4.5A 6TSOP
Nexperia USA Inc.
2,727
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.12400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
1.5V, 4.5V
40mOhm @ 4.5A, 4.5V
900mV @ 250µA
12 nC @ 4.5 V
±12V
635 pF @ 15 V
-
530mW (Ta), 4.46W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
TL431BFDT-QR
PMV27UPER
MOSFET P-CH 20V 4.5A TO236AB
Nexperia USA Inc.
6,184
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.20420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
1.8V, 4.5V
32mOhm @ 4.5A, 4.5V
950mV @ 250µA
22.1 nC @ 4.5 V
±8V
1820 pF @ 10 V
-
490mW (Ta), 4.15W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
AO3422
AOSS21115C
MOSFET P-CH 20V 4.5A SOT23-3
Alpha & Omega Semiconductor Inc.
5,991
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.17071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
1.8V, 4.5V
40mOhm @ 4.5A, 4.5V
950mV @ 250µA
17 nC @ 4.5 V
±8V
930 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
TSOT-26
DMP3050LVT-7
MOSFET P CH 30V 4.5A TSOT26
Diodes Incorporated
5,819
In Stock
1,134,000
Factory
1 : $0.91000
Cut Tape (CT)
3,000 : $0.23506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4.5V, 10V
50mOhm @ 4.5A, 10V
2V @ 250µA
10.5 nC @ 10 V
±25V
620 pF @ 15 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
BSL606SNH6327XTSA1
MOSFET N-CH 60V 4.5A TSOP-6
Infineon Technologies
17,261
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.27445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
4.5A (Ta)
4.5V, 10V
60mOhm @ 4.5A, 10V
2.3V @ 15µA
5.6 nC @ 5 V
±20V
657 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TSOP6-6
SOT-23-6 Thin, TSOT-23-6
SG6858TZ
FDC638APZ
MOSFET P-CH 20V 4.5A SUPERSOT6
onsemi
30,421
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.29429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
2.5V, 4.5V
43mOhm @ 4.5A, 4.5V
1.5V @ 250µA
12 nC @ 4.5 V
±12V
1000 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
FDS86242
FDS86252
MOSFET N-CH 150V 4.5A 8SOIC
onsemi
3,849
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.66816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
4.5A (Ta)
6V, 10V
55mOhm @ 4.5A, 10V
4V @ 250µA
15 nC @ 10 V
±20V
955 pF @ 75 V
-
2.5W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Automotive, AEC-Q101 Series
PMN30UNH
PMN30UN/SOT457/SC-74
Nexperia USA Inc.
5,410
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.09965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
1.5V, 4.5V
40mOhm @ 4.5A, 4.5V
900mV @ 250µA
12 nC @ 4.5 V
±12V
635 pF @ 15 V
-
530mW (Ta), 4.46W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
TL431BFDT-QR
PMV37EN2R
MOSFET N-CH 30V 4.5A TO236AB
Nexperia USA Inc.
6,245
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.11926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4.5V, 10V
36mOhm @ 4.5A, 10V
2V @ 250µA
6.3 nC @ 10 V
±20V
209 pF @ 15 V
-
510mW (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Automotive, AEC-Q101 Series
PMN55ENEH
MOSFET N-CH 60V 4.5A 6TSOP
Nexperia USA Inc.
3,700
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.19292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
4.5A (Ta)
4.5V, 10V
60mOhm @ 3.4A, 10V
2.7V @ 250µA
19 nC @ 10 V
±20V
646 pF @ 30 V
-
560mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
TSOT-26
DMP3050LVTQ-7
MOSFET BVDSS: 25V~30V TSOT26 T&R
Diodes Incorporated
2,005
In Stock
1 : $0.82000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4.5V, 10V
50mOhm @ 4.5A, 10V
2V @ 250µA
10.5 nC @ 10 V
±25V
620 pF @ 15 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSOT-26
SOT-23-6 Thin, TSOT-23-6
RF6E065BNTCR
RF6E045AJTCR
MOSFET N-CHANNEL 30V 4.5A TUMT6
Rohm Semiconductor
4,035
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.30386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4.5V
23.7mOhm @ 4.5A, 4.5V
1.5V @ 1mA
8.1 nC @ 4.5 V
±12V
900 pF @ 15 V
-
1W (Tc)
150°C (TJ)
-
-
Surface Mount
TUMT6
6-SMD, Flat Leads
TSMT6
RAQ045P01TCR
MOSFET P-CH 12V 4.5A TSMT6
Rohm Semiconductor
7,214
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.27458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
12 V
4.5A (Ta)
1.5V, 4.5V
30mOhm @ 4.5A, 4.5V
1V @ 1mA
40 nC @ 4.5 V
-8V
4200 pF @ 6 V
-
600mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
TSMT6
RQ6E045TNTR
MOSFET N-CH 30V 4.5A TSMT6
Rohm Semiconductor
1,540
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.37574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
2.5V, 4.5V
43mOhm @ 4.5A, 4.5V
1.5V @ 1mA
10.7 nC @ 4.5 V
±12V
540 pF @ 10 V
-
950mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
X1-DFN1616-6
RW4C045BCTCL1
PCH -20V -4.5A POWER MOSFET: RW4
Rohm Semiconductor
30,757
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.39560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
1.8V, 4.5V
56mOhm @ 4.5A, 4.5V
1.5V @ 1mA
6.5 nC @ 4.5 V
±8V
460 pF @ 10 V
-
1.5W (Ta)
150°C (TJ)
-
-
Surface Mount
DFN1616-7T
6-PowerUFDFN
X1-DFN1616-6
RW4E045AJTCL1
NCH 30V 4.5A POWER MOSFET: RW4E0
Rohm Semiconductor
836
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.66393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
2.5V, 4.5V
40mOhm @ 4.5A, 4.5V
1.5V @ 1mA
4 nC @ 4.5 V
±12V
450 pF @ 15 V
-
1.5W (Ta)
150°C (TJ)
-
-
Surface Mount
DFN1616-7T
6-PowerUFDFN
TSMT6
RRQ045P03TR
MOSFET P-CH 30V 4.5A TSMT6
Rohm Semiconductor
5,205
In Stock
1 : $1.97000
Cut Tape (CT)
3,000 : $0.58044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4V, 10V
35mOhm @ 4.5A, 10V
2.5V @ 1mA
14 nC @ 5 V
±20V
1350 pF @ 10 V
-
600mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
BA17818FP-E2
RD3H045SPTL1
MOSFET P-CH 45V 4.5A TO252
Rohm Semiconductor
3,832
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $0.71061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
45 V
4.5A (Ta)
4V, 10V
155mOhm @ 4.5A, 10V
3V @ 1mA
12 nC @ 5 V
±20V
550 pF @ 10 V
-
15W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220FP
STF6N60M2
MOSFET N-CH 600V 4.5A TO220FP
STMicroelectronics
1,869
In Stock
1 : $2.55000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
4.5A (Ta)
10V
1.2Ohm @ 2.25A, 10V
4V @ 250µA
8 nC @ 10 V
±25V
232 pF @ 100 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TSMT6
RRQ045P03HZGTR
AUTOMOTIVE PCH -30V -4.5A SMALL
Rohm Semiconductor
113
In Stock
1 : $2.77000
Cut Tape (CT)
3,000 : $0.83187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4.5A (Ta)
4V, 10V
35mOhm @ 4.5A, 10V
2.5V @ 1mA
14 nC @ 5 V
±20V
1350 pF @ 10 V
-
950mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
Showing
of 117

4.5A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.