Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C3V0LT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V0LT116TR-ND - Tape & Reel (TR) 846-BZX84C3V0LT116CT-ND - Cut Tape (CT) 846-BZX84C3V0LT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0LT116 |
Description | DIODE ZENER 3V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±6.67% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05972 | $179.16 |
| 6,000 | $0.05334 | $320.04 |
| 9,000 | $0.05008 | $450.72 |
| 15,000 | $0.04642 | $696.30 |
| 21,000 | $0.04425 | $929.25 |
| 30,000 | $0.04214 | $1,264.20 |
| 75,000 | $0.03750 | $2,812.50 |
| 150,000 | $0.03463 | $5,194.50 |
| 300,000 | $0.03222 | $9,666.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |





