


BZX84C3V0 | |
|---|---|
DigiKey Part Number | 5399-BZX84C3V0TR-ND - Tape & Reel (TR) 5399-BZX84C3V0CT-ND - Cut Tape (CT) 5399-BZX84C3V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V0 |
Description | INDEPENDENT TYPE 300MW 2.8V~3.2V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±6.67% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10000 | $1.00 |
| 100 | $0.06130 | $6.13 |
| 500 | $0.04402 | $22.01 |
| 1,000 | $0.03841 | $38.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03123 | $93.69 |
| 6,000 | $0.02758 | $165.48 |
| 9,000 | $0.02572 | $231.48 |
| 15,000 | $0.02363 | $354.45 |
| 21,000 | $0.02238 | $469.98 |
| 30,000 | $0.02118 | $635.40 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

