
MMBZ18VALT116 | |
|---|---|
DigiKey Part Number | MMBZ18VALT116TR-ND - Tape & Reel (TR) MMBZ18VALT116CT-ND - Cut Tape (CT) MMBZ18VALT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ18VALT116 |
Description | TVS DIODE 14.5VWM 25VC SSD3 |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ18VALT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18900 | $1.89 |
| 100 | $0.11760 | $11.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06242 | $187.26 |
| 6,000 | $0.05580 | $334.80 |
| 9,000 | $0.05241 | $471.69 |
| 15,000 | $0.04861 | $729.15 |
| 21,000 | $0.04635 | $973.35 |
| 30,000 | $0.04416 | $1,324.80 |
| 75,000 | $0.03934 | $2,950.50 |
| 150,000 | $0.03636 | $5,454.00 |
| 300,000 | $0.03386 | $10,158.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

