
ESR03EZPJ223 | |
|---|---|
DigiKey Part Number | RHM22KDTR-ND - Tape & Reel (TR) RHM22KDCT-ND - Cut Tape (CT) RHM22KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ223 |
Description | RES 22K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ223 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR03EZPF2202 | Rohm Semiconductor | 28,676 | 846-ESR03EZPF2202CT-ND | $0.23000 | Parametric Equivalent |
| ERJ-PA3J223V | Panasonic Industry | 5,675 | P22KBZCT-ND | $0.17000 | Direct |
| RCS060322K0JNEA | Vishay Dale | 1,494 | 541-2818-1-ND | $0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.07920 | $1.98 |
| 50 | $0.06640 | $3.32 |
| 100 | $0.05620 | $5.62 |
| 250 | $0.04600 | $11.50 |
| 500 | $0.04016 | $20.08 |
| 1,000 | $0.03556 | $35.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02822 | $141.10 |
| 10,000 | $0.02609 | $260.90 |
| 15,000 | $0.02505 | $375.75 |
| 25,000 | $0.02393 | $598.25 |
| 35,000 | $0.02328 | $814.80 |
| 50,000 | $0.02267 | $1,133.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

