22 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060322K0JNEA

DigiKey Part Number
541-2818-2-ND - Tape & Reel (TR)
541-2818-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS060322K0JNEA
Description
RES 22K OHM 5% 1/2W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060322K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J223VPanasonic Industry5,675P22KBZCT-ND$0.17000Similar
In-Stock: 1,494
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.09900$0.99
25$0.07640$1.91
50$0.06380$3.19
100$0.05400$5.40
250$0.04428$11.07
500$0.03864$19.32
1,000$0.03422$34.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02973$148.65
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.22000