Similar



BM6213FS-E2 | |
|---|---|
DigiKey Part Number | BM6213FS-E2TR-ND - Tape & Reel (TR) BM6213FS-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BM6213FS-E2 |
Description | IC MOTOR DRIVER SSOP-A54_36 |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM SSOP-A54_36 |
EDA/CAD Models | BM6213FS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 2.1V ~ 5.4V | |
Voltage - Load | 250V | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
Supplier Device Package | SSOP-A54_36 | |
Base Product Number |


