


BM6244FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6244FS-E2TR-ND - Tape & Reel (TR) 846-BM6244FS-E2CT-ND - Cut Tape (CT) 846-BM6244FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6244FS-E2 |
Description | IC FAN MOTOR DVR 3PH SSOP-A54_36 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM SSOP-A54_36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 2A | |
Voltage - Supply | 200V | |
Voltage - Load | 250V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 54-SOP (0.449", 11.40mm Width), 36 Leads | |
Supplier Device Package | SSOP-A54_36 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.38177 | $4,381.77 |
| 2,000 | $4.28476 | $8,569.52 |
| 3,000 | $4.23617 | $12,708.51 |
| Unit Price without GST: | $4.38177 |
|---|---|
| Unit Price with GST: | $4.81995 |

