
BD9S231NUX-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9S231NUX-CE2TR-ND - Tape & Reel (TR) 846-BD9S231NUX-CE2CT-ND - Cut Tape (CT) 846-BD9S231NUX-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S231NUX-CE2 |
Description | IC REG BUCK ADJ 2A 8VSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package VSON008X2020 |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9S201NUX-CE2 | Rohm Semiconductor | 3,281 | 846-BD9S201NUX-CE2CT-ND | $2.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.49700 | $14.97 |
| 25 | $1.35600 | $33.90 |
| 100 | $1.20190 | $120.19 |
| 250 | $1.12844 | $282.11 |
| 500 | $1.08414 | $542.07 |
| 1,000 | $1.06929 | $1,069.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99298 | $3,971.92 |
| 8,000 | $0.97265 | $7,781.20 |
| 12,000 | $0.96247 | $11,549.64 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |


