Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9S201NUX-CE2

DigiKey Part Number
846-BD9S201NUX-CE2TR-ND - Tape & Reel (TR)
846-BD9S201NUX-CE2CT-ND - Cut Tape (CT)
846-BD9S201NUX-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9S201NUX-CE2
Description
IC REG BUCK ADJ 2A 8VSON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
VSON008X2020
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD9S231NUX-CE2Rohm Semiconductor3,670846-BD9S231NUX-CE2CT-ND$2.05000Parametric Equivalent
In-Stock: 3,281
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.42000$2.42
10$1.76900$17.69
25$1.60640$40.16
100$1.42830$142.83
250$1.34332$335.83
500$1.29206$646.03
1,000$1.28314$1,283.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.18660$4,746.40
8,000$1.16308$9,304.64
12,000$1.15132$13,815.84
Manufacturers Standard Package
Unit Price without GST:$2.42000
Unit Price with GST:$2.66200