
TL2575-ADJIKV | |
|---|---|
DigiKey Part Number | 296-21831-5-ND |
Manufacturer | |
Manufacturer Product Number | TL2575-ADJIKV |
Description | IC REG BUCK ADJ 1A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-ADJIKV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.48200 | $34.82 |
| 50 | $3.01600 | $150.80 |
| 100 | $2.87150 | $287.15 |
| 250 | $2.71904 | $679.76 |
| Unit Price without GST: | $4.65000 |
|---|---|
| Unit Price with GST: | $5.11500 |

