TO-220-5 Formed Leads Voltage Regulators - DC DC Switching Regulators

Results: 208
Stocking Options
Environmental Options
Media
Exclude
208Results
Applied FiltersRemove All

Showing
of 208
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LM2592HVT-3.3/NOPB
IC REG BUCK ADJ 3A TO220-5
Texas Instruments
1,167
In Stock
1 : $8.69000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.2V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK ADJ 2A TO220-5
Texas Instruments
1,223
In Stock
1 : $12.28000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
1.2V
57V
2A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BST FLYBCK ADJ 3A TO220-5
Texas Instruments
785
In Stock
1 : $13.77000
Tube
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
Adjustable
1
4V
40V
1.23V
60V
3A (Switch)
100kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BST FLYBCK ADJ 5A TO220-5
Texas Instruments
729
In Stock
1 : $19.92000
Tube
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
Adjustable
1
4V
40V
1.23V
60V
5A (Switch)
100kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2596TVADJG
IC REG BUCK BOOST ADJ 3A TO220-5
onsemi
1,549
In Stock
1 : $3.76000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Buck-Boost
Adjustable
1
4.5V
40V
1.23V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2596TVADJG
IC REG BUCK BST ADJ 5.5A TO220-5
onsemi
221
In Stock
1 : $4.96000
Tube
-
Tube
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
7.5V
40V
5.05V
40V (Switch)
5.5A (Switch)
72kHz
No
-40°C ~ 85°C (TA)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK ADJ 3A TO220-5
Texas Instruments
1,464
In Stock
1 : $5.60000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
1.23V
37V
3A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 5V 1A TO220-5
Texas Instruments
553
In Stock
1 : $5.74000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
5V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 5V 1A TO220-5
Texas Instruments
191
In Stock
1 : $7.18000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
1A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 12V 3A TO220-5
Texas Instruments
304
In Stock
1 : $8.69000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
3A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 5V 3A TO220-5
Texas Instruments
231
In Stock
1 : $8.69000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
5V
-
3A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 3.3V 3A TO220-5
Texas Instruments
173
In Stock
1 : $8.69000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
3.3V
-
3A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK ADJ 1A TO220-5
Texas Instruments
517
In Stock
1 : $8.77000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
1.23V
57V
1A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK ADJ 1A TO220-5
Texas Instruments
627
In Stock
1 : $10.42000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
1.2V
57V
1A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK ADJ 3A TO220-5
Texas Instruments
427
In Stock
1 : $10.58000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
1.23V
57V
3A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 5V 3A TO220-5
Texas Instruments
98
In Stock
2,115
Marketplace
1 : $5.60000
Tube
130 : $3.49600
Bulk
Bulk
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
5V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 12V 3A TO220-5
Texas Instruments
615
In Stock
1 : $5.60000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK ADJ 3A TO220-5
Texas Instruments
296
In Stock
1 : $5.60000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
1.23V
37V
3A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 3.3V 3A TO220-5
Texas Instruments
165
In Stock
1 : $5.60000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
3.3V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
TL2575HV-33IKV
IC REG BUCK ADJ 1A TO220-5
Texas Instruments
114
In Stock
7,552
Marketplace
1 : $7.05000
Tube
102 : $4.48402
Bulk
-
Bulk
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.75V
60V
1.23V
57V
1A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
TL2575HV-33IKV
IC REG BUCK 5V 1A TO220-5
Texas Instruments
365
In Stock
1,849
Marketplace
1 : $7.05000
Tube
102 : $4.48402
Bulk
-
Bulk
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.75V
60V
5V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK ADJ 1A TO220-5
Texas Instruments
1,046
In Stock
1 : $7.18000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.2V
37V
1A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 12V 1A TO220-5
Texas Instruments
346
In Stock
1 : $7.18000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
1A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
LM2592HVT-3.3/NOPB
IC REG BUCK 3.3V 3A TO220-5
Texas Instruments
14
In Stock
1,845
Marketplace
1 : $8.69000
Tube
80 : $5.70000
Bulk
Bulk
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
3.3V
-
3A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
TO-220-5
IC REG BUCK ADJ 3A TO220-5
Texas Instruments
505
In Stock
1 : $8.69000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.2V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
Through Hole
TO-220-5 Formed Leads
TO-220-5
Showing
of 208

TO-220-5 Formed Leads Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.