
RFB18N10CS | |
|---|---|
DigiKey Part Number | 2156-RFB18N10CS-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RFB18N10CS |
Description | MOSFET N-CH 100V 18A TO220AB-5 |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Tc) 79W (Tc) Through Hole TO-220AB-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 100mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | Current Sensing | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB-5 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | $4.30160 | $455.97 |
| Unit Price without GST: | $4.30160 |
|---|---|
| Unit Price with GST: | $4.73176 |



