18A (Tc) Single FETs, MOSFETs

Results: 339
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedEPC Space, LLCFairchild SemiconductorGeneSiC SemiconductorGoford SemiconductorGood-Ark SemiconductorHarris CorporationInfineon TechnologiesInfineon Technologies Canada Inc.International RectifierIXYS
Series
-CoolMOS™CoolMOS™ C7CoolMOS™ CFD7CoolMOS™ P7CoolSiC™Ee-GaN®EFeGaN®, FSMD-BFDmesh™ II PlusG
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
20 V25 V30 V40 V50 V55 V60 V80 V100 V110 V150 V200 V
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 10V4V, 10V4.5V, 10V5V5V, 10V6V6V, 10V10V12V15V16V, 20V-
Rds On (Max) @ Id, Vgs
5mOhm @ 10A, 10V5.1mOhm @ 10A, 10V5.5mOhm @ 18A, 10V6.5mOhm @ 18A, 10V7.1mOhm @ 20A, 10V8.5mOhm @ 15A, 10V8.6mOhm @ 10A, 10V9mOhm @ 15A, 10V9mOhm @ 15A, 4.5V9.4mOhm @ 15A, 10V9.5mOhm @ 20A, 10V11.2mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA1.4V @ 250µA2V @ 16µA2V @ 1mA2V @ 250µA2V @ 250µA (Min)2.2V @ 250µA2.2V @ 8µA2.3V @ 250µA2.4V @ 250µA2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 6 V6 nC @ 5 V7 nC @ 5 V8 nC @ 10 V10.4 nC @ 4.5 V11 nC @ 5 V11 nC @ 10 V12 nC @ 10 V13 nC @ 10 V13.4 nC @ 18 V14 nC @ 10 V14.1 nC @ 10 V
Vgs (Max)
+6V, -4V+7V, -10V±8V±10V±12V+15V, -5V±15V±16V+18V, -15V+19V, -8V±20V+22V, -5V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
132 pF @ 400 V422 pF @ 25 V470 pF @ 30 V470 pF @ 50 V480 pF @ 25 V485 pF @ 25 V491 pF @ 800 V540 pF @ 25 V550 pF @ 50 V633 pF @ 25 V643 pF @ 25 V650 pF @ 25 V
FET Feature
-Current SensingSchottky Diode (Body)
Power Dissipation (Max)
700mW (Ta), 42W (Tc)1W (Ta), 20W (Tc)1.3W (Ta)2W (Ta)2.1W (Tc)2.4W2.5W (Ta), 5W (Tc)3.1W (Ta)3.1W (Ta), 130W (Tc)3.1W (Ta), 5.4W (Tc)3.1W (Tc)3.3W (Ta), 14.7W (Tc)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)150°C (TJ)-
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/595
Mounting Type
Chassis MountSurface MountThrough Hole
Supplier Device Package
4-DFN (8x8)4-SMD8-DFN (3.15x3.05)8-HSMT (3.2x3)8-PDFN (8x8)8-SO8-SOIC8-SOP8-TSON Advance (3.1x3.1)8-TSSOPD2PAKD3PAK
Package / Case
4-PowerTSFN4-SMD, No Lead8-PowerBSFN8-PowerTDFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-VDFN Exposed PadISOPLUSi5-PAK™PLUS-220SMDPowerPAK® 1212-8PowerPAK® 1212-8W
Stocking Options
Environmental Options
Media
Marketplace Product
339Results
Applied FiltersRemove All

Showing
of 339
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
10,313
In Stock
1 : $1.15000
Cut Tape (CT)
2,500 : $0.43622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
68mOhm @ 6A, 10V
2.2V @ 250µA
16.4 nC @ 10 V
±20V
870 pF @ 30 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220AB PKG
IRF640NPBF
MOSFET N-CH 200V 18A TO220AB
Infineon Technologies
53,153
In Stock
1 : $1.30000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
200 V
18A (Tc)
10V
150mOhm @ 11A, 10V
4V @ 250µA
67 nC @ 10 V
±20V
1160 pF @ 25 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO252-3
IRFR5505TRPBF
MOSFET P-CH 55V 18A DPAK
Infineon Technologies
145,817
In Stock
1 : $1.71000
Cut Tape (CT)
2,000 : $0.70923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
18A (Tc)
10V
110mOhm @ 9.6A, 10V
4V @ 250µA
32 nC @ 10 V
±20V
650 pF @ 25 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK 1212-8
SI7611DN-T1-GE3
MOSFET P-CH 40V 18A PPAK1212-8
Vishay Siliconix
13,259
In Stock
1 : $2.48000
Cut Tape (CT)
3,000 : $1.11805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
18A (Tc)
4.5V, 10V
25mOhm @ 9.3A, 10V
3V @ 250µA
62 nC @ 10 V
±20V
1980 pF @ 20 V
-
3.7W (Ta), 39W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO252-3
IPD60R180P7SAUMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
35,622
In Stock
1 : $2.58000
Cut Tape (CT)
2,500 : $1.06671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD60R180P7ATMA1
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
4,791
In Stock
1 : $3.52000
Cut Tape (CT)
2,500 : $1.58594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220F
FDPF18N50
MOSFET N-CH 500V 18A TO220F
onsemi
2,998
In Stock
1 : $4.57000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
18A (Tc)
10V
265mOhm @ 9A, 10V
5V @ 250µA
60 nC @ 10 V
±30V
2860 pF @ 25 V
-
38.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
G3R160MT12J-TR
G3R160MT17J-TR
1700V 160M TO-263-7 G3R SIC MOSF
GeneSiC Semiconductor
1,702
In Stock
1 : $20.38000
Cut Tape (CT)
800 : $15.60985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
18A (Tc)
15V
224mOhm @ 10A, 15V
2.7V @ 5mA
29 nC @ 15 V
+15V, -5V
854 pF @ 1000 V
-
145W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
FBG20N18BC
FBG20N18BC
GAN FET HEMT200V18A COTS 4FSMD-B
EPC Space, LLC
62
In Stock
1 : $451.90000
Bulk
-
Bulk
Active
N-Channel
GaNFET (Gallium Nitride)
200 V
18A (Tc)
5V
26mOhm @ 18A, 5V
2.5V @ 3mA
6 nC @ 5 V
+6V, -4V
900 pF @ 100 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD
4-SMD, No Lead
PowerPAK 1212-8
SIS413DN-T1-GE3
MOSFET P-CH 30V 18A PPAK 1212-8
Vishay Siliconix
56,580
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
18A (Tc)
4.5V, 10V
9.4mOhm @ 15A, 10V
2.5V @ 250µA
110 nC @ 10 V
±20V
4280 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SI7153DN-T1-GE3
MOSFET P-CH 30V 18A PPAK1212-8
Vishay Siliconix
10,868
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.33806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
18A (Tc)
4.5V, 10V
9.5mOhm @ 20A, 10V
2.5V @ 250µA
93 nC @ 10 V
±25V
3600 pF @ 15 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPak 1212-8W
SQS414CENW-T1_GE3
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Vishay Siliconix
6,000
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.39305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
23mOhm @ 2.4A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
870 pF @ 25 V
-
33W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
3,286
In Stock
1 : $1.22000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
68mOhm @ 6A, 10V
2.2V @ 250µA
16.4 nC @ 10 V
±20V
870 pF @ 30 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251 (IPAK)
TO-251-3 Stub Leads, IPAK
8-HSMT
RQ3E075ATTB
MOSFET P-CHANNEL 30V 18A 8HSMT
Rohm Semiconductor
4,340
In Stock
1 : $1.30000
Cut Tape (CT)
3,000 : $0.69687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
18A (Tc)
10V
23mOhm @ 7.5A, 10V
2.5V @ 1mA
10.4 nC @ 4.5 V
±20V
930 pF @ 15 V
-
15W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
MBRD6100CT-TP
MCU18P10Y-TP
MOSFET P-CH 100V 18A DPAK
Micro Commercial Co
5,571
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.50122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
18A (Tc)
-
110mOhm @ 10A, 10V
2.5V @ 250µA
20 nC @ 10 V
±20V
1050 pF @ 80 V
-
70W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK 1212-8
SIS407ADN-T1-GE3
MOSFET P-CH 20V 18A PPAK1212-8
Vishay Siliconix
14,911
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.50967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
18A (Tc)
1.8V, 4.5V
9mOhm @ 15A, 4.5V
1V @ 250µA
168 nC @ 8 V
±8V
5875 pF @ 10 V
-
3.7W (Ta), 39.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK-1212-8W_Top
SQSA12CENW-T1_GE3
AUTOMOTIVE N-CHANNEL 100 V (D-S)
Vishay Siliconix
13,069
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.53725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18A (Tc)
4.5V, 10V
22mOhm @ 7A, 10V
2.5V @ 250µA
47 nC @ 10 V
±20V
2900 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
PowerPAK-1212-8W_Top
SQS660CENW-T1_GE3
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Vishay Siliconix
5,223
In Stock
1 : $1.43000
Cut Tape (CT)
3,000 : $0.54087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
11.2mOhm @ 7A, 10V
2.5V @ 250µA
26 nC @ 10 V
±20V
1950 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
PowerPAK 1212-8W Bottom View
SQ7414CENW-T1_GE3
MOSFET N-CH 60V 18A PPAK1212-8W
Vishay Siliconix
22,008
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.59733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
23mOhm @ 8.7A, 10V
2.5V @ 250µA
25 nC @ 10 V
±20V
1590 pF @ 30 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
TO-252-3, DPak (2 Leads + Tab), SC-63
PJD18N20_L2_00001
200V N-CHANNEL ENHANCEMENT MODE
Panjit International Inc.
7,979
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.54923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
18A (Tc)
10V
160mOhm @ 9A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
1017 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK-1212-8W_Top
SQSA70CENW-T1_GE3
AUTOMOTIVE N-CHANNEL 150 V (D-S)
Vishay Siliconix
27,524
In Stock
1 : $1.49000
Cut Tape (CT)
3,000 : $0.61833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
18A (Tc)
10V
68.5mOhm @ 7A, 10V
3.5V @ 250µA
12 nC @ 10 V
±20V
540 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
TDSON833
IAUZ18N10S5L420ATMA1
MOSFET N-CH 100V 18A TSDSON-8-32
Infineon Technologies
2,039
In Stock
1 : $1.55000
Cut Tape (CT)
5,000 : $0.61198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18A (Tc)
4.5V, 10V
42mOhm @ 9A, 10V
2.2V @ 8µA
8 nC @ 10 V
±20V
470 pF @ 50 V
-
30W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-32
8-PowerTDFN
PowerPAK 1212-8
SQSA80ENW-T1_GE3
MOSFET N-CH 80V 18A PPAK1212-8
Vishay Siliconix
11,021
In Stock
1 : $1.66000
Cut Tape (CT)
3,000 : $0.69151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
18A (Tc)
4.5V, 10V
21mOhm @ 10A, 10V
2.5V @ 250µA
21 nC @ 10 V
±20V
1358 pF @ 40 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO-252AA
FDD770N15A
MOSFET N CH 150V 18A DPAK
onsemi
3,738
In Stock
1 : $1.73000
Cut Tape (CT)
2,500 : $0.71706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
18A (Tc)
10V
77mOhm @ 12A, 10V
4V @ 250µA
11 nC @ 10 V
±20V
765 pF @ 75 V
-
56.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-SOIC
SI4116DY-T1-GE3
MOSFET N-CH 25V 18A 8SO
Vishay Siliconix
17,450
In Stock
1 : $1.88000
Cut Tape (CT)
2,500 : $0.77941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
18A (Tc)
2.5V, 10V
8.6mOhm @ 10A, 10V
1.4V @ 250µA
56 nC @ 10 V
±12V
1925 pF @ 15 V
-
2.5W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 339

18A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.