
NDTL01N60ZT1G | |
|---|---|
DigiKey Part Number | 2156-NDTL01N60ZT1G-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NDTL01N60ZT1G |
Description | MOSFET N-CH 600V 250MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 600 V 250mA (Tc) 2W (Tc) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 15Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.9 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 92 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,137 | $0.36920 | $419.78 |
| Unit Price without GST: | $0.36920 |
|---|---|
| Unit Price with GST: | $0.40612 |

