


RP152L014B-TR | |
|---|---|
DigiKey Part Number | RP152L014B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP152L014B-TR |
Description | IC REG LIN 3.3V/3.3V DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 150mA, 0.32V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61345 | $3,067.25 |
| 10,000 | $0.60053 | $6,005.30 |
| 15,000 | $0.59406 | $8,910.90 |
| 25,000 | $0.58690 | $14,672.50 |
| Unit Price without GST: | $0.61345 |
|---|---|
| Unit Price with GST: | $0.67480 |

