This product is no longer available at DigiKey - Please try one of these substitute products
10 substitute(s) available for '1PS76SB70,115':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
1PS76SB70,115
Nexperia USA Inc.
0
Diodes Incorporated
DIODE SCHOTTKY 70V 150MW SOD323
Similar
813$17.710001N5711WS-FDICT-ND
Vishay General Semiconductor - Diodes Division
DIODE SCHOTTKY 70V 70MA SOD323
Similar
9,643$23.30000112-BAS170WS-G3-18CT-ND
Vishay General Semiconductor - Diodes Division
DIODE SCHOTTKY 70V 70MA SOD323
Similar
0$0.00000112-BAS170WS-HE3-08CT-ND
Panjit International Inc.
DIODE SCHOTTKY 70V 200MA SOD323
Similar
4,770$10.250003757-BAS70WS_R1_00001CT-ND
MCC (Micro Commercial Components)
DIODE SCHOTTKY 70V 70MA SOD323
Similar
3,537$27.02000BAS70WX-TPMSCT-ND
onsemi
DIODE SCHOTTKY 70V SOD323
Similar
0$0.00000488-MMDL770T1-ND
onsemi
DIODE SCHOTTKY 70V SOD323
Similar
46,637$9.32000MMDL770T1GOSCT-ND
onsemi
DIODE SCHOTTKY 70V 70MA SOD323
Similar
648$13.98000NSR0170HT1GOSCT-ND
onsemi
DIODE SCHOTTKY 70V 70MA SOD323
Similar
227$16.77000NSVR0170HT1GOSCT-ND
Taiwan Semiconductor Corporation
SOD-323, 40V, 0.1A, SCHOTTKY DIO
Similar
4,755$21.430001801-RB500V-40HRRGCT-ND