
RB500V-40H RRG | |
|---|---|
DigiKey Part Number | 1801-RB500V-40HRRGTR-ND - Tape & Reel (TR) 1801-RB500V-40HRRGCT-ND - Cut Tape (CT) 1801-RB500V-40HRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500V-40H RRG |
Description | SOD-323, 40V, 0.1A, SCHOTTKY DIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22700 | $2.27 |
| 100 | $0.14100 | $14.10 |
| 500 | $0.10328 | $51.64 |
| 1,000 | $0.09104 | $91.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07544 | $226.32 |
| 6,000 | $0.06756 | $405.36 |
| 9,000 | $0.06353 | $571.77 |
| 15,000 | $0.05901 | $885.15 |
| 21,000 | $0.05632 | $1,182.72 |
| 30,000 | $0.05372 | $1,611.60 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

