Similar



BR200-6R8J8 | |
|---|---|
DigiKey Part Number | 696-1929-ND |
Manufacturer | |
Manufacturer Product Number | BR200-6R8J8 |
Description | RES CHAS MNT 6.8 OHM 5% 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 200W Metal Clad Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | BR200-6R8J8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Metal Clad | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | Moisture Resistant | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 6.496" L x 2.362" W (165.00mm x 60.00mm) | |
Height - Seated (Max) | 1.201" (30.50mm) | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.93000 | $54.93 |
| 10 | $39.63100 | $396.31 |
| 25 | $35.49600 | $887.40 |
| 50 | $32.91000 | $1,645.50 |
| 100 | $30.71330 | $3,071.33 |
| 250 | $28.30884 | $7,077.21 |
| 500 | $26.80598 | $13,402.99 |
| Unit Price without GST: | $54.93000 |
|---|---|
| Unit Price with GST: | $60.42300 |


