6.8 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP200J6R8J

DigiKey Part Number
1712-CJP200J6R8J-ND
Manufacturer
Manufacturer Product Number
CJP200J6R8J
Description
CJP 200W 6R8 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
6.8 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
6.496" L x 2.362" W (165.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$50.64000$50.64
10$48.09200$480.92
25$46.55880$1,163.97
50$42.76160$2,138.08
100$41.00190$4,100.19
250$37.45884$9,364.71
Manufacturers Standard Package
Unit Price without GST:$50.64000
Unit Price with GST:$55.70400