


RT9179AGS | |
|---|---|
DigiKey Part Number | 1028-RT9179AGSTR-ND - Tape & Reel (TR) 1028-RT9179AGSCT-ND - Cut Tape (CT) 1028-RT9179AGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9179AGS |
Description | IC REG LIN POS ADJ 500MA 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.175V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.73400 | $7.34 |
| 25 | $0.65880 | $16.47 |
| 100 | $0.57620 | $57.62 |
| 250 | $0.53680 | $134.20 |
| 500 | $0.51304 | $256.52 |
| 1,000 | $0.49346 | $493.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47280 | $1,182.00 |
| 5,000 | $0.46034 | $2,301.70 |
| 7,500 | $0.45410 | $3,405.75 |
| 12,500 | $0.44719 | $5,589.88 |
| 17,500 | $0.44315 | $7,755.12 |
| 25,000 | $0.43927 | $10,981.75 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

