Richtek USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 552
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Output Type
AdjustableAdjustable (Fixed)FixedProgrammable
Number of Regulators
12
Voltage - Input (Max)
1.6V2.2V5V5.5V6V6.5V7V12V14V15V16V20V36V60V
Voltage - Output (Min/Fixed)
0.5V0.6V0.65V0.8V0.8V (1.05V)0.8V (1.2V)0.8V (1.5V)0.8V (1.8V)0.8V (1V)0.8V (2.5V)0.9V1V
Voltage - Output (Max)
2.5V2.9V, 3.3V3V3.3V3.3V, 3.3V3.6V3.8V4.5V4.8V4.9V5V5.15V
Voltage Dropout (Max)
0.06V @ 1A0.075V @ 1.2A0.125V @ 2A0.15V @ 150mA0.15V @ 2A0.15V @ 500mA0.18V @ 3A0.2V @ 150mA0.2V @ 1A0.2V @ 250mA0.2V @ 300mA0.2V @ 500mA
Current - Output
20mA50mA60mA100mA150mA200mA250mA300mA300mA, 300mA400mA500mA600mA1A1.2A
Current - Quiescent (Iq)
2 µA3 µA3.5 µA4 µA5 µA7 µA15 µA25 µA30 µA40 µA50 µA58 µA
Current - Supply (Max)
5 µA10 µA50 µA150 µA350 µA425 µA500 µA800 µA1.2 mA2 mA5 mA5.5 mA
PSRR
30dB (1kHz)40dB (1kHz)42dB ~ 25dB (10kHz ~ 500kHz)42dB ~ 39dB (10kHz ~ 500kHz), 40dB ~ 25dB (10kHz ~ 500kHz)48dB ~ 38dB (100Hz ~ 1MHz)50dB (10kHz)55dB (10kHz)55dB (1kHz)55dB ~ 35dB (100Hz ~ 10kHz)56dB ~ 35dB (1kHz ~ 10kHz)58dB (100Hz)58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
-Current LimitCurrent Limit, EnableCurrent Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, Soft StartEnableEnable, Power GoodEnable, Power Good, Soft StartEnable, Power On ResetEnable, Soft StartShutdown
Protection Features
Current Limit, Over TemperatureCurrent Limit, Thermal ShutdownCurrent Limit, Thermal Shutdown, Reverse CurrentCurrent Limit, Thermal Shutdown, UVLOOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Reverse CurrentOver Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
4-XDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UFBGA, WLCSP6-UFDFN Exposed Pad6-WDFN Exposed Pad6-WFDFN Exposed Pad6-XFDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VDFN Exposed Pad
Supplier Device Package
4-ZQFN (1x1)6-UDFN (1.6x1.6)6-WDFN (1.6x1.6)6-WDFN (2x2)6-WLCSP (1.2x0.80)6-ZADFN (1.2x1.2)8-AL-DFN (3x3)8-MSOP8-SOP8-SOP-EP8-VDFN (3x3)8-WDFN (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
552Results
Applied FiltersRemove All

Showing
of 552
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5 Thin, TSOT-23-5
RT9080-33GJ5
IC REG LIN 3.3V 600MA TSOT23-5
Richtek USA Inc.
26,974
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.20567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.53V @ 600mA
600mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
RT9043GB
IC REG LIN POS ADJ 400MA SOT23-5
Richtek USA Inc.
40,667
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.23021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5V
0.35V @ 400mA
400mA
50 µA
-
67dB ~ 56dB (1kHz ~ 10kHz)
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RT9193-33GB
IC REG LINEAR 3.3V 300MA SOT23-5
Richtek USA Inc.
33,815
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.30169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.3V @ 300mA
300mA
130 µA
-
70dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
RT9058-50GV
IC REG LINEAR 5V 100MA SOT23-3
Richtek USA Inc.
54,504
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.45850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.5V @ 10mA
100mA
3.5 µA
5 µA
70dB ~ 40dB (100Hz ~ 100kHz)
-
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
RT9058-33GV
IC REG LINEAR 3.3V 100MA SOT23-3
Richtek USA Inc.
32,438
In Stock
1 : $1.76000
Cut Tape (CT)
3,000 : $0.46132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.5V @ 10mA
100mA
3.5 µA
5 µA
70dB ~ 40dB (100Hz ~ 100kHz)
-
Over Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
RT9069-33GB
IC REG LINEAR 3.3V 200MA SOT23-5
Richtek USA Inc.
65,124
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.47056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
3.3V
-
0.36V @ 10mA
200mA
3.5 µA
5 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
RT9069-50GB
IC REG LINEAR 5V 200MA SOT23-5
Richtek USA Inc.
14,307
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.47056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
5V
-
0.36V @ 10mA
200mA
3.5 µA
5 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC Exposed Pad
RT9048GSP
IC REG LINEAR POS ADJ 2A 8SOP
Richtek USA Inc.
10,128
In Stock
1 : $2.66000
Cut Tape (CT)
2,500 : $0.77300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.4V
0.6V @ 2A
2A
0.7 mA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOP-EP
RT9068-33GSP
IC REG LINEAR 3.3V 50MA 8SOP
Richtek USA Inc.
150,387
In Stock
1 : $4.06000
Cut Tape (CT)
2,500 : $1.86480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
60V
3.3V
-
0.23V @ 50mA
50mA
40 µA
-
65dB (50mA)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
8-SOP-EP
RT9068-50GSP
IC REG LINEAR 5V 50MA 8SOP
Richtek USA Inc.
102,838
In Stock
1 : $4.06000
Cut Tape (CT)
2,500 : $1.86480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
60V
5V
-
0.23V @ 50mA
50mA
40 µA
-
65dB (50mA)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
SOT-23-5
RT9072BGB
IC REG LIN POS ADJ 20MA SOT23-5
Richtek USA Inc.
7,749
In Stock
1 : $4.85000
Cut Tape (CT)
3,000 : $1.56765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
80V
1.25V
60V
0.23V @ 20mA
20mA
30 µA
1.2 mA
75dB (120Hz)
Shutdown
Current Limit, Thermal Shutdown, Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOP-EP
RT9068GSP
IC REG LINEAR POS ADJ 50MA 8SOP
Richtek USA Inc.
36,029
In Stock
1 : $5.80000
Cut Tape (CT)
2,500 : $1.97485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
60V
1.25V
60V
0.23V @ 50mA
50mA
40 µA
-
65dB (50mA)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOP-EP
SOT-23-5 Thin, TSOT-23-5
RT9078-12GJ5
IC REG LIN 1.2V 300MA TSOT23-5
Richtek USA Inc.
3,111
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.17374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.57V @ 300mA
300mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
RT9193-18GB
IC REG LINEAR 1.8V 300MA SOT23-5
Richtek USA Inc.
55,734
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.22200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
300mA
130 µA
-
70dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5 Thin, TSOT-23-5
RT9080-30GJ5
IC REG LDO 0.6A LOW IQ TSOT23-5
Richtek USA Inc.
3,526
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.20567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.53V @ 600mA
600mA
4 µA
-
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
RT9080-18GJ5
IC REG LIN 1.8V 600MA TSOT23-5
Richtek USA Inc.
2,155
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.20567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.83V @ 600mA
600mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
RT9198-33GBR
IC REG LIN 3.3V 300MA SOT23-5R
Richtek USA Inc.
10,921
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.21911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.33V @ 300mA
300mA
130 µA
-
60dB ~ 30dB (100Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5R
8-VDFN Exposed Pad
RT9187GQV
IC REG LINEAR POS ADJ 1A 8VDFN
Richtek USA Inc.
40,806
In Stock
1 : $0.96000
Cut Tape (CT)
1,500 : $0.26145
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Adjustable
1
5.5V
0.8V
4.5V
0.36V @ 1A
1A
500 µA
-
60dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
8-VDFN Exposed Pad
8-VDFN (3x3)
SOT-23-5
RT9053AGB
IC REG LIN POS ADJ 400MA SOT23-5
Richtek USA Inc.
18,805
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.22800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
5.15V
0.35V @ 400mA
400mA
50 µA
-
56dB ~ 35dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC-70-5
RT9013-33GU5
IC REG LINEAR 3.3V 500MA SC70-5
Richtek USA Inc.
6,837
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.27750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.4V @ 500mA
500mA
50 µA
-
50dB (10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-5 Thin, TSOT-23-5
RT9078-33GJ5
IC REG LIN 3.3V 300MA TSOT23-5
Richtek USA Inc.
4,522
In Stock
1 : $1.02000
Cut Tape (CT)
3,000 : $0.24284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.22V @ 300mA
300mA
4 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
SOT-23-5
RT9187CGB
IC REG LDO ADJ 0.6A SOT23-5
Richtek USA Inc.
7,988
In Stock
1 : $1.11000
Cut Tape (CT)
3,000 : $0.26739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
4.8V
0.2V @ 500mA
600mA
400 µA
-
60dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
RT9161-50GV
IC REG LINEAR 5V 300MA SOT23-3
Richtek USA Inc.
3,123
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.27171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
5V
-
0.6V @ 300mA
300mA
-
-
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
RT9161A-33GV
IC REG LINEAR 3.3V 500MA SOT23-3
Richtek USA Inc.
2,443
In Stock
1 : $1.12000
Cut Tape (CT)
3,000 : $0.27171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
1V @ 500mA
500mA
-
-
-
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
RT9193-25GB
IC REG LINEAR 2.5V 300MA SOT23-5
Richtek USA Inc.
9,950
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.30169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
300mA
130 µA
-
70dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 552

Richtek USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.