600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9307AL2-V-E3-AX

DigiKey Part Number
559-PS9307AL2-V-E3-AXTR-ND - Tape & Reel (TR)
559-PS9307AL2-V-E3-AXCT-ND - Cut Tape (CT)
559-PS9307AL2-V-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9307AL2-V-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
PS9307AL2-V-E3-AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
6ns, 7ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Approval Agency
CSA, SEMKO, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.98000$4.98
10$3.63700$36.37
100$2.84560$284.56
500$2.49782$1,248.91
1,000$2.39507$2,395.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.28880$4,577.60
4,000$2.20774$8,830.96
6,000$2.16627$12,997.62
Manufacturers Standard Package
Unit Price without GST:$4.98000
Unit Price with GST:$5.47800