
PS9307AL2-V-AX | |
|---|---|
DigiKey Part Number | 559-PS9307AL2-V-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9307AL2-V-AX |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 20 | $7.53600 | $150.72 |
| 100 | $6.55890 | $655.89 |
| 500 | $5.89308 | $2,946.54 |
| 1,000 | $5.67688 | $5,676.88 |
| 2,000 | $5.49410 | $10,988.20 |
| Unit Price without GST: | $10.69000 |
|---|---|
| Unit Price with GST: | $11.75900 |

