
PS9031-Y-AX | |
|---|---|
DigiKey Part Number | 559-PS9031-Y-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9031-Y-AX |
Description | OPTOISO 5KV 1CH GATE DVR 5LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 175ns, 175ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 40ns, 40ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 5-LSOP | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.52000 | $8.52 |
| 20 | $5.92500 | $118.50 |
| 100 | $5.11890 | $511.89 |
| 500 | $4.56892 | $2,284.46 |
| 1,000 | $4.39019 | $4,390.19 |
| 2,000 | $4.23902 | $8,478.04 |
| Unit Price without GST: | $8.52000 |
|---|---|
| Unit Price with GST: | $9.37200 |

