ISL81601FVEZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2,288
Unit Price: $12.20000
Datasheet
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP
38 HTSSOP

ISL81601FVEZ-T7A

DigiKey Part Number
20-ISL81601FVEZ-T7ATR-ND - Tape & Reel (TR)
20-ISL81601FVEZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL81601FVEZ-T7A
Description
60V 4 SWITCH SYNCH BUCK-BOOST PW
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Type
PWM Signal
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
90kHz ~ 650kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types